Mascot Workwear Accelerate Men's Trousers Navy 34 in Waist 900mm Leg

Subtotal (1 unit)*

$284.84

(exc. GST)

$313.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.84

*price indicative

RS Stock No.:
205-645
Mfr. Part No.:
18579-442-010-90C49
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

900mm

Size

86 cm

Waist Size

34 in

Material

35% Cotton, 65% Polyester

Series

Accelerate

Resistance Features

Durable, Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

COO (Country of Origin):
VN
The Mascot Trousers feature kneepad pockets and multiple elastic inserts, offering exceptional freedom of movement. The low waist and form cut waistband ensure comfort. Available in three different leg lengths, they allow for a customizable fit and optimal placement of details. Additionally, the trousers are durable enough to withstand industrial washing, making them a practical choice for demanding environments.

Low waist

Ergonomically formed trouser leg

Detachable ID card holder

Simple individual adjustment of kneepad pocket height

With print and reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy