Mascot Workwear Kassel Unisex Trousers Grey, Black 39 in Waist 32in Leg

Subtotal (1 unit)*

$195.30

(exc. GST)

$214.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.30

*price indicative

RS Stock No.:
120-492
Mfr. Part No.:
17631-442-180982C54
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Grey, Black

Leg Length

32in

Waist Size

39 in

Size

98 cm

Material

65% Polyester, 35% Cotton

Series

Kassel

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

RoHS Status: Exempt

The MASCOT Trouser designed with holster pockets which includes an extra pocket for tools, while the trousers also feature belt loops, a D ring, a zip fly, and a tool strap at the waist. They have generous front pockets, including one with an easily accessible telephone pocket, reinforced back pockets, an adjustable hammer loop and a thigh pocket with a phone pocket and flap with hidden press studs. Additionally, there is a reinforced ruler pocket, pen pocket and adjustable kneepad pockets with flap and top access.

Two toned

Light fabric

Low waist and form cut waist band

Ergonomically formed trouser leg

Triple stitched seams at leg and crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy