Alsico GT66 Men's Trousers Navy 29in Leg
- RS Stock No.:
- 106-403
- Mfr. Part No.:
- GT66 Navy Short Size 36
- Brand:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-403
- Mfr. Part No.:
- GT66 Navy Short Size 36
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Size | 36 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | GT66 | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Size 36 in | ||
Material 35% Cotton, 65% Polyester | ||
Series GT66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Modern men's trouser with added functionality and comfort through a back elasticated waistband and belt loops. Manufactured from our hardwearing polyester and cotton fabric, these trousers are ideal for any healthcare sector.
Back elasticated waistband
Hook & bar and button fastening waistband
Belt loops
Zip fly front
Front pleats for comfort
Two hip pockets
Related links
- Alsico GT66 Men's Trousers Navy 31in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 29in Leg
- Skopes MM7331 Men's Trousers Navy 36 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 38 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 32 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 40 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 34 in Waist 29in Leg
- Skopes MM7331 Men's Trousers Navy 46 in Waist 29in Leg
