Skopes MM7331 Men's Trousers Navy 32 in Waist 29in Leg

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6747
Mfr. Part No.:
MM7331NS-32
Brand:
Skopes
Find similar products by selecting one or more attributes.
Select all

Brand

Skopes

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

29in

Number of Pockets

4

Waist Size

32 in

Material

25% Cotton, 75% Polyester

Series

MM7331

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy