Alsico GT66 Men's Trousers Navy 31in Leg
- RS Stock No.:
- 106-419
- Mfr. Part No.:
- GT66 Navy Reg Size 40
- Brand:
- Alsico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-419
- Mfr. Part No.:
- GT66 Navy Reg Size 40
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 100 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | GT66 | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Size 100 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series GT66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Modern men's trouser with added functionality and comfort through a back elasticated waistband and belt loops. Manufactured from our hardwearing polyester and cotton fabric, these trousers are ideal for any healthcare sector.
Back elasticated waistband
Hook & bar and button fastening waistband
Belt loops
Zip fly front
Front pleats for comfort
Two hip pockets
Related links
- Alsico GT66 Men's Trousers Navy 29in Leg
- Uneek UC903 Men's Trousers Navy 31in Leg
- Uneek UC902 Men's Trousers Navy 96.5 cm Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Navy Pantone Black 31in Leg
- Regatta Professional TRJ331 Men's Trousers Pantone Black Navy 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 107 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 102 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 31in Leg
