- RS Stock No.:
- 241-1800
- Mfr. Part No.:
- FG450088BEIG
- Brand:
- Rubbermaid Commercial Products
Stocked by manufacturer – available for delivery 13/08/2024
Price (ex. GST) Each
$656.67
(exc. GST)
$722.34
(inc. GST)
Units | Per unit |
1 + | $656.67 |
- RS Stock No.:
- 241-1800
- Mfr. Part No.:
- FG450088BEIG
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products FG450088BEIG is heavy duty adaptable utility cart makes transporting long objects in tight spaces easier and faster.
Extended base attaches to RCPs Medium Heavy Duty Adaptable Carts to carry tall objects like ladders or 4' light bulbs.
Frees up valuable space on cart shelves.
Makes transporting long objects in tight spaces easier and faster.
40 lb weight capacity.
Compatible with RCP Heavy Duty Adaptable Carts
Available in black
Frees up valuable space on cart shelves.
Makes transporting long objects in tight spaces easier and faster.
40 lb weight capacity.
Compatible with RCP Heavy Duty Adaptable Carts
Available in black
Specifications
Attribute | Value |
---|---|
Type | Trolley |
Load Capacity | 500lb |
Number of Levels | 2 |
Weight Class | Heavy Duty |
Wheel Features | Non-Marking, Swivel |
Related links
- Facom 3 Shelf PP Trolley Trolley, 560 x 460mm
- Facom 4 Shelf Trolley Trolley, 560 x 460mm
- Raaco Aluminium 80kg Load
- Facom Trolley Trolley 150kg Load
- RS PRO 3 Shelf Steel Trolley Trolley 150kg Load
- Treston Steel Trolley Trolley 150kg Load
- Makita Trolley Trolley 130kg Load
- Treston 2 Shelf Steel Trolley Trolley 150kg Load