FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley, 815 mm, 250 kg Load, 500 mm

Subtotal (1 unit)*

$1,778.62

(exc. GST)

$1,956.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,778.62

*price indicative

RS Stock No.:
717-558
Mfr. Part No.:
880725144
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Load Capacity

250kg

Platform Material

Galvanised Sheet Metal

Number of Shelves

3

Weight Class

250 kg

Foldable

No

Frame Material

Steel

Wheel Material

TPE

Overall Length

1.02m

Wheel Diameter

125mm

Overall Height

1.69m

Platform Length

815mm

Platform Width

500mm

Overall Width

535mm

Standards/Approvals

EN 1757

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Trolley is a robust warehouse solution designed for intensive use and efficient handling. Its fully welded steel frame ensures exceptional durability, while the dual access design makes loading and unloading goods Faster and more convenient. With a tall usable height and ergonomic handle, it is Ideal for transporting bulky items in demanding industrial environments.

Frame constructed from 35 x 20 mm rectangular tubing with reinforcements under the shelves

Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip

Equipped with 2 fixed wheels and 2 swivel casters with ball bearings and brakes compliant with EN 1757

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy