FIMM Aluminium Trolley, 595 mm, 250 kg Load, 450 mm

Subtotal (1 unit)*

$821.35

(exc. GST)

$903.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$821.35

*price indicative

RS Stock No.:
717-739
Mfr. Part No.:
815007043
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Platform Material

Aluminium

Load Capacity

250kg

Foldable

Yes

Frame Material

Aluminium

Overall Length

600mm

Wheel Diameter

250mm

Overall Height

1.19m

Platform Length

595mm

Platform Width

450mm

Overall Width

650mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The FIMM Folding Aluminum Hand Truck 250 kg is a robust and Compact solution designed for professionals who need reliable performance on uneven floors. Built with reinforced joints for long-lasting durability, it ensures smooth rolling thanks to pneumatic wheels mounted on ball bearings. Its foldable design allows quick transformation into a Compact unit, making it easy to store and transport, while ergonomic features enhance operator comfort during use.

Ultra flat aluminum platform with folding cast iron toe plate for durability

Rubber handles with quick folding button for comfortable grip and easy operation

Elastic bungee cord included to secure loads during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy