FIMM Aluminium Trolley, 490 mm, 125 kg Load, 320 mm
- RS Stock No.:
- 717-740
- Mfr. Part No.:
- 815007089
- Brand:
- FIMM
Subtotal (1 unit)*
$325.08
(exc. GST)
$357.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.08 |
*price indicative
- RS Stock No.:
- 717-740
- Mfr. Part No.:
- 815007089
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Platform Material | Aluminium | |
| Load Capacity | 125kg | |
| Weight Class | 125 kg | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Wheel Material | Thermoplastic Rubber | |
| Overall Length | 488mm | |
| Wheel Diameter | 174mm | |
| Overall Height | 1090mm | |
| Platform Length | 490mm | |
| Platform Width | 320mm | |
| Overall Width | 500mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Platform Material Aluminium | ||
Load Capacity 125kg | ||
Weight Class 125 kg | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Wheel Material Thermoplastic Rubber | ||
Overall Length 488mm | ||
Wheel Diameter 174mm | ||
Overall Height 1090mm | ||
Platform Length 490mm | ||
Platform Width 320mm | ||
Overall Width 500mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FIMM Folding Aluminum Hand Truck 125 kg is a lightweight yet Durable solution for everyday handling tasks. Built with excellent joint quality, it ensures long-lasting performance and reliability. Its ultra-flat aluminum design with a folding toe plate allows quick transformation into a Compact unit, making it easy to store and transport.
Polyurethane wheels with ball bearings for smooth rolling
Rubber handle with quick folding button for comfortable grip and easy operation
Elastic bungee cord included to secure loads during handling
Related links
- FIMM Aluminium Non-Marking Trolley 100 kg Load, 350 mm
- FIMM Aluminium Trolley 70 kg Load, 280 mm
- FIMM Aluminium Trolley 250 kg Load, 450 mm
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Castor Trolley 250 kg Load, 180 mm
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
