FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.3 m, 500 kg Load, 800 mm

Subtotal (1 unit)*

$1,298.13

(exc. GST)

$1,427.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.13

*price indicative

RS Stock No.:
717-646
Mfr. Part No.:
880006443
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Platform Material

Medium wood

Load Capacity

500kg

Number of Shelves

3

Weight Class

500 kg

Foldable

No

Frame Material

Steel

Wheel Material

TPE

Overall Length

1.42m

Wheel Diameter

200mm

Overall Height

945mm

Platform Length

1.3m

Platform Width

800mm

Overall Width

800mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Workshop Trolley is the essential mobile workstation for demanding industrial environments. Built with a reinforced welded steel frame, it guarantees exceptional durability even under heavy-duty use. Its recessed medium-density fiberboard shelves provide impact resistance, while the TPE wheels ensure smooth, quiet, and non-marking rolling. Designed to minimize starting effort, this trolley offers both strength and efficiency for workshop operations.

Mechanically welded steel frame robust and durable

TPE wheels silent non-marking and vibration-absorbing

Durable trays recessed for impact protection

Optimized design to minimize starting effort

Suitable for heavy-duty industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy