FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.2 m, 500 kg Load, 800 mm

Subtotal (1 unit)*

$725.05

(exc. GST)

$797.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$725.05

*price indicative

RS Stock No.:
717-728
Mfr. Part No.:
806724611
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

2 Fixed + 2 Swivel with Brake

Load Capacity

500kg

Platform Material

Wood

Weight Class

500 kg

Foldable

No

Frame Material

Steel

Overall Length

1.31m

Wheel Material

TPE

Wheel Diameter

160mm

Overall Height

980mm

Platform Length

1.2m

Platform Width

800mm

Overall Width

800mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Trolley designed to adapt to various transport needs while maintaining exceptional robustness. Its recessed platform and reinforced tubular frame provide stability, and the three-point fixed backrest ensures long-lasting durability. Built for intensive use, it combines strength with ergonomic features to deliver comfort and efficiency in demanding environments.

Tubular frame measuring 35 to 20 mm with reinforced under platform supports

Tubular cover that secures loads during transport

Handle constructed from tubing with a diameter of 28 mm for ergonomic grip

Backrest usable height of 530 mm for reliable support

Equipped with two fixed wheels and two swivel wheels with brakes fitted with tires of 160 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy