FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.075 m, 500 kg Load, 755 mm
- RS Stock No.:
- 717-730
- Mfr. Part No.:
- 806724642
- Brand:
- FIMM
Subtotal (1 unit)*
$923.83
(exc. GST)
$1,016.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.83 |
*price indicative
- RS Stock No.:
- 717-730
- Mfr. Part No.:
- 806724642
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 500kg | |
| Platform Material | Wood | |
| Number of Shelves | 1 | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | TPE | |
| Overall Length | 1.335m | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1.075m | |
| Platform Width | 755mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 800mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 500kg | ||
Platform Material Wood | ||
Number of Shelves 1 | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material TPE | ||
Overall Length 1.335m | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1.075m | ||
Platform Width 755mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 800mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Modular Wire Mesh Trolley is built for transporting and storing bulk loads with efficiency and reliability. Its recessed platform and reinforced tubular frame provide stability, while the three-point fixed backrest ensures durability over time. Designed for intensive use, it combines strength with ergonomic comfort, making it suitable for demanding industrial environments.
Tubular frame measuring 35 to 20 mm with reinforced under platform supports
Mesh cladding with spacing of 50 to 50 mm for transporting bulk loads
Handle constructed from tubing with a diameter of 28 mm for ergonomic grip
Backrest usable height of 530 mm for secure support
Equipped with two fixed wheels and two swivel wheels with brakes fitted with tires of 160 mm diameter
Related links
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 565 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
