FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1000 mm, 400 kg Load, 595 mm

Subtotal (1 unit)*

$853.67

(exc. GST)

$939.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$853.67

*price indicative

RS Stock No.:
717-721
Mfr. Part No.:
806722231
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Platform Material

Wood

Load Capacity

400kg

Number of Shelves

1

Foldable

Yes

Frame Material

Steel

Overall Length

1255mm

Wheel Material

Rubber

Wheel Diameter

160mm

Overall Height

980mm

Platform Length

1000mm

Platform Width

595mm

Overall Width

640mm

Standards/Approvals

EN 1757

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Folding backrest trolley designed to move all types of loads with ease and reliability. Its folding backrest makes storage simple, while the reinforced tubular frame ensures long-lasting durability. With ergonomic handling and safety-focused details, it provides smooth performance for professional environments.

Flatpack design with product shipped fully assembled

35 x 20 mm tubular frame with reinforcements under the platform

Ergonomic handle at a comfortable height MADE of tubing with diameter 28 mm for good grip

Shape when folded allows raising the backrest without excessive bending

Support bar prevents loads from tipping and operates the folding mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy