FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 250 kg Load, 595 mm
- RS Stock No.:
- 717-701
- Mfr. Part No.:
- 886722126
- Brand:
- FIMM
Subtotal (1 unit)*
$817.06
(exc. GST)
$898.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.06 |
*price indicative
- RS Stock No.:
- 717-701
- Mfr. Part No.:
- 886722126
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Melamine | |
| Number of Shelves | 2 | |
| Weight Class | 250 kg | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Length | 1.375m | |
| Wheel Material | TPE | |
| Wheel Diameter | 125mm | |
| Overall Height | 945mm | |
| Platform Length | 1m | |
| Platform Width | 595mm | |
| Overall Width | 640mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Melamine | ||
Number of Shelves 2 | ||
Weight Class 250 kg | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Length 1.375m | ||
Wheel Material TPE | ||
Wheel Diameter 125mm | ||
Overall Height 945mm | ||
Platform Length 1m | ||
Platform Width 595mm | ||
Overall Width 640mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Flatpack Trolley is a modular mobile workstation designed to adapt to diverse professional needs. Its Flatpack design offers flexibility, allowing delivery either fully assembled or in a Compact box for on-site assembly. Built with a robust tubular frame and reinforced worktops, it ensures durability while providing a customizable structure that can be expanded with additional worktops when required.
Backrest attached to the worktop at 3 points ensuring long-lasting assembly strength
Ergonomic handle MADE of 28 mm tubing positioned at a comfortable height
Front uprights can be moved back symmetrically or asymmetrically for easier loading
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
