FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley, 850 mm, 250 kg Load, 495 mm

Subtotal (1 unit)*

$704.34

(exc. GST)

$774.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.34

*price indicative

RS Stock No.:
717-593
Mfr. Part No.:
884721114
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

2 Fixed + 2 Swivel with Brake

Platform Material

Melamine

Load Capacity

250kg

Number of Shelves

3

Weight Class

250 kg

Foldable

Yes

Frame Material

Steel

Overall Length

1.095m

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

945mm

Platform Length

850mm

Platform Width

495mm

Overall Width

540mm

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Flatpack Trolley is a modular mobile workstation designed to adapt to diverse professional needs. Its Flatpack design offers flexibility, allowing delivery either fully assembled or in a Compact box for on-site assembly. Built with a robust tubular frame and reinforced worktops, it ensures durability while providing a customizable structure that can be expanded with additional worktops when required.

Backrest attached to the worktop at 3 points ensuring long-lasting assembly strength

Ergonomic handle MADE of 28 mm tubing positioned at a comfortable height

Front uprights can be moved back symmetrically or asymmetrically for easier loading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy