Outils Oceans 1 Swivel Trolley, 15 kg Load
- RS Stock No.:
- 217-944
- Mfr. Part No.:
- TR
- Brand:
- Outils Oceans
Subtotal (1 unit)*
$81.65
(exc. GST)
$89.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.65 |
*price indicative
- RS Stock No.:
- 217-944
- Mfr. Part No.:
- TR
- Brand:
- Outils Oceans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Outils Oceans | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 15kg | |
| Number of Shelves | 1 | |
| Overall Length | 800mm | |
| Overall Height | 320mm | |
| Overall Width | 420mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Outils Oceans | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 15kg | ||
Number of Shelves 1 | ||
Overall Length 800mm | ||
Overall Height 320mm | ||
Overall Width 420mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CH
The Outils Oceans Bag is designed for easy transport and protection of all your PPE. It offers organized storage for helmets, gloves, insulating mats, shoes, harnesses, and work wear. Made from durable, waterproof materials, it ensures the longevity of your gear while promoting safety and reducing risks.
1 central compartment with zipper closure
1 kangaroo pocket
2 side pockets
Related links
- FIMM 1 2 Fixed + 2 Swivel Trolley 150 kg Load, 455 mm
- Outils Oceans Polyamide 1 Pocket Tool Bag
- Outils Oceans Polypropylene, Polyamide 220 mm x 450mm x 80 mm
- Outils Oceans Polyester, Polyamide Accessory pocket with Shoulder Strap 450 mm x 10mm x 550 mm
- Outils Oceans Polyamide, Polypropylene 1 Pocket Tool Bag 180 mm x 410mm x 80 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Outils Oceans Polyethylene Polypropylene tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- Outils Oceans Polyester Polyethylene Tool Bag with Shoulder Strap 320 mm x 160mm x 450 mm
