Bahco 7 Steel Trolley, 30 kg Load

Subtotal (1 unit)*

$2,704.82

(exc. GST)

$2,975.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,704.82

*price indicative

RS Stock No.:
171-908
Mfr. Part No.:
1472K7BLUE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Load Capacity

30kg

Number of Shelves

7

Weight Class

Medium Duty

Frame Material

Steel

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

952mm

Overall Width

510mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K7BLUE


This trolley is designed for heavy-duty applications and features a robust steel frame, measuring 952mm in length, 510mm in width, and 782mm in height. With a substantial load capacity of 600kg, it is ideal for various tasks within industrial environments.

Features & Benefits


• 7 drawers offer ample storage with a smooth ball-bearing glide

• Rubber wheels provide stability and ease of movement across surfaces

• Dual-walled construction protects against damage and ensures drawer functionality

• High-capacity drawers can hold up to 30kg each

• Perforated side panels enable customisation with Xpand accessories

• Scratch-proof powder coating prevents rust and enhances durability

Applications


• Utilised for tool storage and organisation in workshops

• Suitable for mechanical and electrical industry tasks

• Ideal for transporting equipment in automation settings

• Assists in managing tools in commercial garages

How does the weight capacity influence usability for heavy tools?


A load capacity of 600kg allows for the safe storage and transport of heavy machinery or tools, making it suitable for demanding tasks in industrial settings.

What features enhance the trolley's mobility on uneven surfaces?


The rubber wheels are specifically designed to provide stability and ease of manoeuvrability, ensuring the trolley can traverse irregular terrain efficiently.

Can the trolley accommodate additional attachments or accessories?


Yes, the perforated side panels facilitate the addition of various Xpand accessories, allowing for extended functionality tailored to specific needs.

Related links