Tente Yellow Polyurethane Trolley Wheel, 1.6 t

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$151.83

(exc. GST)

$167.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$151.83-
6 - 11$149.161%
12 +$145.294%

*price indicative

RS Stock No.:
787-2048
Mfr. Part No.:
ITP200x50-Ø20 flat
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Trolley Wheel

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Load Capacity

1.6t

Tyre Material

Polyurethane

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Bore Length

60mm

Hardness

Shore A 92

Colour

Yellow

Standards/Approvals

EN 12532

COO (Country of Origin):
DE

Tente Heavy Duty Polyurethane Tyre


Heavy duty wheels from Tente. Made with polyurethane tyres and aluminium wheel centre. These wheels from Tente also have precision ball bearings. Available in a range of sizes to suit most application needs.

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy