Tente Yellow Polyurethane Trolley Wheel, 600 kg
- RS Stock No.:
- 183-2746
- Mfr. Part No.:
- ITP100X40-8
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $7.55
View bulk pricing optionsSubtotal (1 unit)*
$75.62
(exc. GST)
$83.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.62 | - |
| 5 - 9 | $74.11 | $7.55 |
| 10 + | $71.34 | $42.80 |
*price indicative
- RS Stock No.:
- 183-2746
- Mfr. Part No.:
- ITP100X40-8
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 8mm | |
| Load Capacity | 600kg | |
| Tyre Material | Polyurethane | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 92 | |
| Bore Length | 45mm | |
| Colour | Yellow | |
| Standards/Approvals | EN 12533 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 40mm | ||
Bore Diameter 8mm | ||
Load Capacity 600kg | ||
Tyre Material Polyurethane | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 92 | ||
Bore Length 45mm | ||
Colour Yellow | ||
Standards/Approvals EN 12533 | ||
- COO (Country of Origin):
- DE
Wheel centre made of Aluminium, Tread: Polyurethane, casted, precisionball bearing.
Related links
- Tente Yellow Polyurethane Trolley Wheel, 600 kg
- Guitel Hervieu Grey 600 kg
- Tente Yellow Polyurethane Trolley Wheel, 750 kg
- Tente Yellow Polyurethane Trolley Wheel, 550 kg
- Tente Yellow Polyurethane Trolley Wheel, 1000 kg
- Tente Yellow Polyurethane Trolley Wheel, 1600 kg
- Tente Yellow Polyurethane Trolley Wheel, 800 kg
- Tente Yellow Polyurethane Trolley Wheel, 2000 kg
