Tente Yellow PUR Trolley Wheel, 2 t
- RS Stock No.:
- 471-134
- Mfr. Part No.:
- ETX 085X105-Ø20 NL110 TYPE E
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $11.46
View bulk pricing optionsSubtotal (1 unit)*
$137.62
(exc. GST)
$151.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $137.62 | - |
| 6 - 11 | $135.71 | $11.46 |
| 12 + | $132.91 | $56.52 |
*price indicative
- RS Stock No.:
- 471-134
- Mfr. Part No.:
- ETX 085X105-Ø20 NL110 TYPE E
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 85mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 105mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 2t | |
| Tyre Material | PUR | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 92 | |
| Bore Length | 110mm | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 85mm | ||
Product Type Trolley Wheel | ||
Wheel Width 105mm | ||
Bore Diameter 20mm | ||
Load Capacity 2t | ||
Tyre Material PUR | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 92 | ||
Bore Length 110mm | ||
Colour Yellow | ||
Standards/Approvals No | ||
Pallet Roller ETX Type E
Typically used as front load wheels on the forks of pallet trucks, they can also be used for overhead conveyor systems.
Pallet Roller
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Linde Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Standards
EN 12533
Related links
- Tente Yellow Polyurethane Trolley Wheel, 1600 kg
- Tente Yellow Polyurethane Trolley Wheel, 800 kg
- Tente Yellow Polyurethane Trolley Wheel, 1000 kg
- Tente Yellow Polyurethane Trolley Wheel, 700 kg
- Tente Yellow Polyurethane Trolley Wheel, 650 kg
- Tente Yellow Polyurethane Trolley Wheel, 600 kg
- Tente Yellow Polyurethane Trolley Wheel, 550 kg
- Tente Yellow Polyurethane Trolley Wheel, 750 kg
