LAG White Polyamide Trolley Wheel, 300 kg

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.24

(exc. GST)

$17.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$16.24
6 - 24$15.90
25 +$15.53

*price indicative

RS Stock No.:
248-3788
Mfr. Part No.:
4023
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Trolley Wheel

Wheel Width

40mm

Bore Diameter

20mm

Load Capacity

300kg

Tyre Material

Polyamide

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Bore Length

50mm

Colour

White

Standards/Approvals

No

COO (Country of Origin):
IT

White Nylon Wheel, Medium / Heavy Duty, Series P


Suitable as replacement for most of our range of nylon wheel castors

Plain hub bearing

Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy