Tente White Polyamide Trolley Wheel, 300 kg
- RS Stock No.:
- 172-1173
- Mfr. Part No.:
- UOO125x40-Ø12 HL 44,4
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $14.33 |
| 5 - 9 | $14.11 |
| 10 + | $13.73 |
*price indicative
- RS Stock No.:
- 172-1173
- Mfr. Part No.:
- UOO125x40-Ø12 HL 44,4
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 300kg | |
| Tyre Material | Polyamide | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 44.4mm | |
| Hardness | Shore D 75 | |
| Colour | White | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 12mm | ||
Load Capacity 300kg | ||
Tyre Material Polyamide | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Bore Length 44.4mm | ||
Hardness Shore D 75 | ||
Colour White | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Wheel centre made of Polyamide, plain bearing
Related links
- LAG White Polyamide Trolley Wheel, 300 kg
- Tente White Polyamide Trolley Wheel, 1200 kg
- Tente White Polyamide Trolley Wheel, 1800 kg
- Tente White Polyamide Trolley Wheel, 1500 kg
- Tente White Polyamide Trolley Wheel, 500 kg
- Tente White Polyamide Trolley Wheel, 200 kg
- Tente White Polyamide Trolley Wheel, 320 kg
- Tente White Polyamide Trolley Wheel, 600 kg
