LAG White Polyamide Trolley Wheel, 400 kg
- RS Stock No.:
- 460-0389
- Mfr. Part No.:
- 4014/X
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.97
(exc. GST)
$38.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $34.97 |
| 6 - 24 | $34.53 |
| 25 + | $34.00 |
*price indicative
- RS Stock No.:
- 460-0389
- Mfr. Part No.:
- 4014/X
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 150mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 400kg | |
| Tyre Material | Polyamide | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 50mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Trolley Wheel | ||
Wheel Diameter 150mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 400kg | ||
Tyre Material Polyamide | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 50mm | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
White Nylon Wheel, Heavy Duty, Series P
Smooth running with excellent resistance to corrosion, abrasion and shock
Fitted with stainless steel roller bearings
Nylon tyre
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Related links
- LAG White Polyamide Trolley Wheel, 400 kg
- LAG White Polyamide Trolley Wheel, 300 kg
- LAG White Polyamide Trolley Wheel, 250 kg
- LAG White Polyamide Trolley Wheel, 600 kg
- LAG White 400 kg
- LAG White Polyamide Trolley Wheel, 800 kg
- LAG White Polyamide Trolley Wheel, 450 kg
- LAG White Polyamide Trolley Wheel, 1200 kg
