Tente White Polyamide Trolley Wheel, 1.5 t
- RS Stock No.:
- 183-2761
- Mfr. Part No.:
- TOP082X75-20
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$42.70
(exc. GST)
$46.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.70 | - |
| 5 - 9 | $41.90 | $4.00 |
| 10 + | $40.32 | $23.80 |
*price indicative
- RS Stock No.:
- 183-2761
- Mfr. Part No.:
- TOP082X75-20
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 82mm | |
| Wheel Width | 75mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.5t | |
| Tyre Material | Polyamide | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 75 | |
| Bore Length | 77mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 82mm | ||
Wheel Width 75mm | ||
Bore Diameter 20mm | ||
Load Capacity 1.5t | ||
Tyre Material Polyamide | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 75 | ||
Bore Length 77mm | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Wheel centre made of Polyamide, heavy duty, precision ball bearing Load capacities on a smooth, even surface.
Related links
- Tente White Polyamide Trolley Wheel, 1500 kg
- Tente White Polyamide Trolley Wheel, 1800 kg
- Tente White Polyamide Trolley Wheel, 1200 kg
- Tente White Polyamide Trolley Wheel, 300 kg
- Tente White Polyamide Trolley Wheel, 500 kg
- Tente White Polyamide Trolley Wheel, 200 kg
- Tente White Polyamide Trolley Wheel, 320 kg
- Tente White Polyamide Trolley Wheel, 600 kg
