Tente White Polyamide Trolley Wheel, 1.8 t

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.79

(exc. GST)

$54.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$49.79
5 - 9$49.11
10 +$47.82

*price indicative

RS Stock No.:
183-2762
Mfr. Part No.:
TOP082X91-20
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

82mm

Product Type

Trolley Wheel

Wheel Width

91mm

Bore Diameter

20mm

Load Capacity

1.8t

Tyre Material

Polyamide

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Hardness

Shore D 75

Bore Length

93mm

Colour

White

Standards/Approvals

No

COO (Country of Origin):
DE
Wheel centre made of Polyamide, heavy duty, precision ball bearing Load capacities on a smooth, even surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy