Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg

Subtotal (1 unit)*

$83.50

(exc. GST)

$91.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.50

*price indicative

RS Stock No.:
760-980
Mfr. Part No.:
571-511-200B20
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

200mm

Product Type

Trolley Wheel

Wheel Width

45mm

Hard/Soft

Hard

Bore Diameter

20mm

Load Capacity

400kg

Hub Bearing Type

Ball Bearing

Material

Rubber

Hardness

Shore A 70

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu blue elastic rubber trolley wheel is designed for efficient material handling on uneven surfaces, offering an excellent load capacity of 400kg while ensuring minimal surface marking.

Wheel diameter of 200mm provides optimal performance

Constructed with a thick black polyamide rim for durability

Solid blue bonded elastic rubber tyre prevents surface damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy