Tente Tenteprene, Polypropylene Grey Trolley Wheel, 100 kg
- RS Stock No.:
- 292-311
- Mfr. Part No.:
- PJP 125/32-D8 LM36,5
- Brand:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.12
(exc. GST)
$22.13
(inc. GST)
- RS Stock No.:
- 292-311
- Mfr. Part No.:
- PJP 125/32-D8 LM36,5
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 32mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 8mm | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Precision Ball Bearing | |
| Material | Tenteprene, Polypropylene | |
| Hardness | Shore A 87 | |
| Colour | Grey | |
| Standards/Approvals | Standard EN_12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 32mm | ||
Hard/Soft Hard | ||
Bore Diameter 8mm | ||
Load Capacity 100kg | ||
Hub Bearing Type Precision Ball Bearing | ||
Material Tenteprene, Polypropylene | ||
Hardness Shore A 87 | ||
Colour Grey | ||
Standards/Approvals Standard EN_12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Wheel features a polypropylene centre with a TENTEprene (thermoplastic rubber) tread in grey, non-marking for clean surfaces. It operates within a temperature range of -20 to +60°C and meets the EN_12530 standard, making it ideal for applications requiring smooth, quiet movement without leaving marks.
Precision ball bearing
Hardness of tread is Shore A 87
- RS Stock No. 0292310
- Mfr. Part No. PJP 100/32-D8 LM36,5
Each
$19.32
- RS Stock No. 1721165
- Mfr. Part No. UAR080x32-Ø12 HL44,4 red
Each
$16.77
- RS Stock No. 0292309
- Mfr. Part No. PJP 075/25-D6,3 LM28
Each
$11.31
- RS Stock No. 0292308
- Mfr. Part No. PJO 125/32-D12,3 LM34,9
Each
$10.57
Related links
- Tente Tenteprene 100 kg
- Tente Tenteprene 75 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 100 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Polypropylene Black Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg












