Tente Tenteprene, Polypropylene Grey Trolley Wheel, 100 kg
- RS Stock No.:
- 292-310
- Mfr. Part No.:
- PJP 100/32-D8 LM36,5
- Brand:
- Tente
Subtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.32 |
*price indicative
- RS Stock No.:
- 292-310
- Mfr. Part No.:
- PJP 100/32-D8 LM36,5
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 8.3mm | |
| Load Capacity | 100kg | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hardness | Shore A 87 | |
| Material | Tenteprene, Polypropylene | |
| Colour | Grey | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Hard/Soft Hard | ||
Bore Diameter 8.3mm | ||
Load Capacity 100kg | ||
Hub Bearing Type Precision Ball Bearing | ||
Hardness Shore A 87 | ||
Material Tenteprene, Polypropylene | ||
Colour Grey | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Wheel features a polypropylene centre with a TENTEprene (thermoplastic rubber) tread in grey, non-marking for clean surfaces. It operates within a temperature range of -20 to +60°C and meets the EN_12530 standard, making it ideal for applications requiring smooth, quiet movement without leaving marks.
Precision ball bearing
Hardness of tread is Shore A 87
- RS Stock No. 1721165
- Mfr. Part No. UAR080x32-Ø12 HL44,4 red
Each
$16.77
- RS Stock No. 0292309
- Mfr. Part No. PJP 075/25-D6,3 LM28
Each
$11.31
- RS Stock No. 0292308
- Mfr. Part No. PJO 125/32-D12,3 LM34,9
Each
$10.57
Related links
- Tente Tenteprene 100 kg
- Tente Tenteprene 75 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 100 kg
- Tente Tenteprene (Thermoplastic Rubber) Silver Trolley Wheel, 75 kg
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Polypropylene Silver Trolley Wheel, 80 kg











