10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Nidec Components, CT6

Get a bulk buy discount

Add 100 more to save $6.80

View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.82

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 345 unit(s) ready to ship from another location
  • Plus 325 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 95$1.964$9.82-
100 - 245$1.896$9.48$6.80
250 - 495$1.828$9.14$34.00
500 +$1.77$8.85$97.00

*price indicative

RS Stock No.:
896-7140
Mfr. Part No.:
CT-6EV 10kR
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.5W

Series

CT6

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

70.7V

Length

7mm

Maximum Operating Temperature

120°C

Height

5.8mm

Standards/Approvals

RoHS

Mechanical Rotation

260°

Element Material

Cermet

COO (Country of Origin):
CN

Copal CT-6 Series


Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber ’O’ ring and a Copper, Tin-plated terminal pin.

Silicone rubber 'O' ring

Copper, Tin-plated terminal pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy