50 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- RS Stock No.:
- 896-7178
- Mfr. Part No.:
- CT-6EV 50kR
- Brand:
- Nidec Components
Get a bulk buy discount
Add 100 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.83
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 95 | $2.166 | $10.83 | - |
| 100 - 245 | $2.106 | $10.53 | $6.00 |
| 250 - 495 | $2.032 | $10.16 | $33.50 |
| 500 + | $1.966 | $9.83 | $100.00 |
*price indicative
- RS Stock No.:
- 896-7178
- Mfr. Part No.:
- CT-6EV 50kR
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | CT6 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 7mm | |
| Maximum Voltage | 158V | |
| Maximum Operating Temperature | 120°C | |
| Height | 5.8mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 260° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series CT6 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 7mm | ||
Maximum Voltage 158V | ||
Maximum Operating Temperature 120°C | ||
Height 5.8mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 260° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN
Copal CT-6 Series
Professional range of Copal side adjustable cermet trimmers from the CT-6 series. The trimmers incorporate a silicon rubber O ring and a Copper, Tin-plated terminal pin.
Silicone rubber 'O' ring
Copper, Tin-plated terminal pin
Related links
- 500 Ω Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 1 mΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 100 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 2 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 20 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 5 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 500 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 1 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6