20 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.02

(exc. GST)

$2.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$2.02-
13 - 24$1.972%
25 +$1.943%

*price indicative

RS Stock No.:
785-9638
Distrelec Article No.:
301-94-087
Mfr. Part No.:
3386F-1-200LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

20Ω

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.53mm

Maximum Operating Temperature

125°C

Shaft Diameter

760μm

Height

4.83mm

Standards/Approvals

RoHS

Depth

9.53mm

Element Material

Cermet

Mechanical Rotation

310°

COO (Country of Origin):
CR

3386F Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy