15 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.55

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2,849 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$2.55
13 +$2.52

*price indicative

Packaging Options:
RS Stock No.:
785-9635
Distrelec Article No.:
301-94-086
Mfr. Part No.:
3386F-1-153LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

15kΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

9.53mm

Shaft Diameter

760μm

Height

4.83mm

Depth

9.53mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

310°

COO (Country of Origin):
CR

3386F Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy