2.5MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
- RS Stock No.:
- 785-9654
- Distrelec Article No.:
- 301-94-097
- Mfr. Part No.:
- 3386F-1-255LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)**
$2.97
(exc. GST)
$3.27
(inc. GST)
176 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $2.97 |
13 - 24 | $2.94 |
25 + | $2.91 |
**price indicative
- RS Stock No.:
- 785-9654
- Distrelec Article No.:
- 301-94-097
- Mfr. Part No.:
- 3386F-1-255LF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 2.5MΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3386 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 0.76 mm | |
Length | 9.53mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 2.5MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 0.76 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||