2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, RJ-4
- RS Stock No.:
- 474-6839
- Mfr. Part No.:
- RJ-4EWS 2k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.76 |
| 25 - 99 | $8.45 |
| 100 - 249 | $8.06 |
| 250 + | $7.89 |
*price indicative
- RS Stock No.:
- 474-6839
- Mfr. Part No.:
- RJ-4EWS 2k Ohm
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | RJ-4 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 5mm | |
| Diameter | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series RJ-4 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Length 5mm | ||
Diameter 4.9mm | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Related links
- 2 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 500 Ω Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 20 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 1 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 5 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 10 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 2 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 2 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
