2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Nidec Components, RJ-5
- RS Stock No.:
- 474-7258
- Mfr. Part No.:
- RJ-5EW 2k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Add 25 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$10.64
(exc. GST)
$11.70
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.64 | - |
| 25 - 99 | $10.44 | $5.00 |
| 100 + | $9.99 | $65.00 |
*price indicative
- RS Stock No.:
- 474-7258
- Mfr. Part No.:
- RJ-5EW 2k Ohm
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | RJ-5 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 6mm | |
| Maximum Voltage | 200V | |
| Shaft Diameter | 1.6mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Mechanical Rotation | 230° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Bag | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series RJ-5 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 6mm | ||
Maximum Voltage 200V | ||
Shaft Diameter 1.6mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Mechanical Rotation 230° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Related links
- 5 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 500 Ω Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 100 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 50 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 10 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 1 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 200 Ω Pin 0.25 W Top Adjust Nidec Components, RJ-5
- 500 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5
