5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, RJ-4
- RS Stock No.:
- 474-6687
- Mfr. Part No.:
- RJ-4EW 5k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.15
(exc. GST)
$7.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $7.15 | - |
| 100 - 499 | $6.92 | 3% |
| 500 - 999 | $6.60 | 7% |
| 1000 + | $6.47 | 9% |
*price indicative
- RS Stock No.:
- 474-6687
- Mfr. Part No.:
- RJ-4EW 5k Ohm
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Bag | |
| Power Rating | 0.5W | |
| Series | RJ-4 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Length | 5mm | |
| Diameter | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Bag | ||
Power Rating 0.5W | ||
Series RJ-4 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Length 5mm | ||
Diameter 4.9mm | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

- RS Stock No. 1543031P
- Mfr. Part No. M63P503KB40
Each (Supplied in a Box)
$12.47
- RS Stock No. 1541271P
- Mfr. Part No. M64W203KB40
Each (Supplied in a Bag)
$5.90
- RS Stock No. 4747028
- Mfr. Part No. CT-6EP 100k Ohm
Each (In a Pack of 5)
$2.206
- RS Stock No. 2443644
- Mfr. Part No. CT-94EW102
Each (In a Pack of 5)
$2.686
Related links
- 500 Ω Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 20 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 2 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 1 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 10 kΩ Pin 0.5 W Top Adjust Nidec Components, RJ-4
- 2 kΩ Pin 0.5 W Side Adjust Nidec Components, RJ-4
- 5 kΩ Pin 0.75 W Top Adjust Nidec Components, RJ-13
- 5 kΩ Pin 0.25 W Top Adjust Nidec Components, RJ-5












