2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4409
- Mfr. Part No.:
- ST-4ETA204
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.03
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $2.206 | $11.03 |
| 25 - 95 | $2.102 | $10.51 |
| 100 - 245 | $1.94 | $9.70 |
| 250 + | $1.842 | $9.21 |
*price indicative
- RS Stock No.:
- 244-4409
- Mfr. Part No.:
- ST-4ETA204
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.2mm | |
| Maximum Voltage | 200V | |
| Standards/Approvals | RoHS, UL | |
| Height | 2.3mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.2mm | ||
Maximum Voltage 200V | ||
Standards/Approvals RoHS, UL | ||
Height 2.3mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 500 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
