SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-4408
- Mfr. Part No.:
- ST-4ETA204
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
465 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.552 | $776.00 |
1000 - 1500 | $1.489 | $744.50 |
2000 + | $1.411 | $705.50 |
*price indicative
- RS Stock No.:
- 244-4408
- Mfr. Part No.:
- ST-4ETA204
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Knives
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key