- RS Stock No.:
- 896-7068
- Mfr. Part No.:
- ST-4EA 1kR
- Brand:
- Nidec Components
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.766
(exc. GST)
$3.043
(inc. GST)
Units | Per unit | Per Bag* |
5 - 95 | $2.766 | $13.83 |
100 - 245 | $2.652 | $13.26 |
250 - 495 | $2.538 | $12.69 |
500 + | $2.482 | $12.41 |
*price indicative |
- RS Stock No.:
- 896-7068
- Mfr. Part No.:
- ST-4EA 1kR
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal ST-4 Series
Professional range of Copal cermet trimmers from the ST-4 series. A key feature of the trimmers is the sealed construction and the ability to have either flow or reflow soldering.
Flow/Reflow soldering
Sealed construction
Automatic mounting is possible
Sealed construction
Automatic mounting is possible
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 15.8 V |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 240° |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |