1 mΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Nidec Components, ST2
- RS Stock No.:
- 244-4352
- Mfr. Part No.:
- ST-2TA503
- Brand:
- Nidec Components
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4352
- Mfr. Part No.:
- ST-2TA503
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | ST2 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 2.8mm | |
| Maximum Voltage | 50V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 1.7mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 50Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series ST2 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 2.8mm | ||
Maximum Voltage 50V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Height 1.7mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 50Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-2 series single turn surface mount cermet trimmer available in compact size and low profile of 2 mm.
RoHS compliant
Sealed construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST2
- 1 kΩ J-Hook 0.1 W Top Adjust Nidec Components, ST-2A
- 100 kΩ J-Hook 0.1 W Top Adjust Nidec Components, ST-2A
- 10 kΩ J-Hook 0.1 W Top Adjust Nidec Components, ST-2A
- 20 kΩ J-Hook 0.1 W Top Adjust Nidec Components, ST-2A
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST-2A
- 2 mΩ J-Hook 0.125 W Top Adjust Nidec Components, ST-32
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
