- RS Stock No.:
- 602-5651
- Mfr. Part No.:
- ST-2A 20k Ohm
- Brand:
- Nidec Components
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.95
(exc. GST)
$6.55
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $5.95 | $29.75 |
250 - 495 | $5.736 | $28.68 |
500 - 1245 | $5.468 | $27.34 |
1250 + | $5.348 | $26.74 |
*price indicative |
- RS Stock No.:
- 602-5651
- Mfr. Part No.:
- ST-2A 20k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer ST-2 Series
Compact and low profile 2mm type single-turn trimmer
Suitable for relow soldering
Washable (sealed) construction
Lead and cadmium free
Suitable for relow soldering
Washable (sealed) construction
Lead and cadmium free
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | ST-2A |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±150ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 2.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |