2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4005
Mfr. Part No.:
FT-63ETV501
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.5W

Series

FT-63

Automotive Standard

No

Termination Style

Pin

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

15.8V

Maximum Operating Temperature

125°C

Length

7mm

Depth

5.8mm

Standards/Approvals

RoHS, UL

Mechanical Rotation

100Cycles

Element Material

Ceramic

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.

RoHS compliant

Washable O ring sealed

Increase in the level of characteristics in the high frequency field

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy