200 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223
- RS Stock No.:
- 939-129
- Mfr. Part No.:
- 3223W-1-201E
- Brand:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $7.305 | $14.61 |
| 20 - 98 | $6.435 | $12.87 |
| 100 - 198 | $5.78 | $11.56 |
| 200 + | $4.975 | $9.95 |
*price indicative
- RS Stock No.:
- 939-129
- Mfr. Part No.:
- 3223W-1-201E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Packaging | Embossed Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 200V | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.18mm | |
| Height | 3.96mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Packaging Embossed Reel | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3223 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 200V | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Depth 3.18mm | ||
Height 3.96mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns surface mount multiturn trimpot designed to adjust electronics parameters with precision. This component excels in applications requiring highly reliable performance and consistent resistance values.
Surface mount design ensures efficient space utilisation on PCBs
Resistant to standard board wash processes, enhancing durability
Flush adjustment screw allows for easy access in confined spaces
RoHS compliant, confirming environmental safety standards
Meets EIA/EIAJ/IPC/VECI SMD standards for quality assurance
- RS Stock No. 0445962P
- Mfr. Part No. PVG5A501C03R00
Each (Supplied on a Reel)
$4.335
- RS Stock No. 0177447
- Mfr. Part No. 3224W-1-501E
Each (In a Pack of 5)
$5.876
- RS Stock No. 6917418P
- Mfr. Part No. 3314J-1-501E
Each (Supplied on a Reel)
$2.302
- RS Stock No. 1001111
- Mfr. Part No. 3314G-1-201E
Each (In a Pack of 10)
$1.895











