500 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 177-447
- Distrelec Article No.:
- 304-28-280
- Mfr. Part No.:
- 3224W-1-501E
- Brand:
- Bourns
This image is representative of the product range
Add 65 more to save $9.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.38
(exc. GST)
$32.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 14 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $5.876 | $29.38 | - |
| 65 - 120 | $5.732 | $28.66 | $9.36 |
| 125 + | $5.646 | $28.23 | $28.75 |
*price indicative
- RS Stock No.:
- 177-447
- Distrelec Article No.:
- 304-28-280
- Mfr. Part No.:
- 3224W-1-501E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 600μm | |
| Shaft Diameter | 1.5mm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VECI SMD, RoHS, UL, EIAJ, EIA, IPC | |
| Depth | 3.9mm | |
| Height | 5.3mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 600μm | ||
Shaft Diameter 1.5mm | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VECI SMD, RoHS, UL, EIAJ, EIA, IPC | ||
Depth 3.9mm | ||
Height 5.3mm | ||
Element Material Cermet | ||

12-Turn 250mW 4mm 3224W Series Top Adjust
Multi-Turn Surface Mount Trimmers
Related links
- 500 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 200 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
