STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$37.49

(exc. GST)

$41.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$7.498$37.49

*price indicative

Packaging Options:
RS Stock No.:
880-5272
Mfr. Part No.:
BTA26-800BWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

25A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TOP

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

250A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

21.1mm

Length

15.5mm

Standards/Approvals

RoHS

Automotive Standard

No

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy