STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 876-5730
- Mfr. Part No.:
- T1210T-8FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.26
(exc. GST)
$16.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 520 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.052 | $15.26 |
*price indicative
- RS Stock No.:
- 876-5730
- Mfr. Part No.:
- T1210T-8FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 12A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 95A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 7.5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 12A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 95A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 15mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 16.4mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 7.5μA | ||
- COO (Country of Origin):
- CN
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
