STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.96

(exc. GST)

$18.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.392$16.96

*price indicative

Packaging Options:
RS Stock No.:
829-0646
Mfr. Part No.:
T1235H-6T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Height

15.9mm

Automotive Standard

No

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

3.9mA

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy