STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship
  • Plus 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.162$20.81

*price indicative

Packaging Options:
RS Stock No.:
877-3024
Mfr. Part No.:
T2050H-6T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

20A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

210A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

75mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Height

15.9mm

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

6.2mA

Automotive Standard

No

COO (Country of Origin):
CN

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy