WeEn Semiconductors Co., Ltd Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 792-0721
- Mfr. Part No.:
- BTA2008W-600D,135
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$15.22
(exc. GST)
$16.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,380 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.761 | $15.22 | - |
| 1000 + | $0.75 | $15.00 | $11.00 |
*price indicative
- RS Stock No.:
- 792-0721
- Mfr. Part No.:
- BTA2008W-600D,135
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 800mA | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 9A | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 800mA | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 9A | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 500μA | ||
Peak On-State Voltage 1.6V | ||
TRIAC, WeEn Semiconductors
TRIACs
- RS Stock No. 7920721P
- Mfr. Part No. BTA2008W-600D,135
- RS Stock No. 4842729
- Mfr. Part No. BT134W-600,115
- RS Stock No. 6571823
- Mfr. Part No. BT137S-600,118
- RS Stock No. 7920709
- Mfr. Part No. BT137S-600D,118
Related links
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V










