STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 261-4720
- Mfr. Part No.:
- Z0402MH
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.51
(exc. GST)
$3.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.351 | $3.51 |
| 20 - 20 | $0.316 | $3.16 |
| 30 - 30 | $0.284 | $2.84 |
| 40 - 40 | $0.256 | $2.56 |
| 50 + | $0.231 | $2.31 |
*price indicative
- RS Stock No.:
- 261-4720
- Mfr. Part No.:
- Z0402MH
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 4A | |
| Mount Type | Through Hole | |
| Package Type | IPAK | |
| Maximum Gate Trigger Current Igt | 3mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Series | Z0402MH | |
| Standards/Approvals | UL94, RoHS | |
| Height | 16.1mm | |
| Length | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 4A | ||
Mount Type Through Hole | ||
Package Type IPAK | ||
Maximum Gate Trigger Current Igt 3mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Series Z0402MH | ||
Standards/Approvals UL94, RoHS | ||
Height 16.1mm | ||
Length 6.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 4 A Triac housed in compact through hole IPAK package. This 4 quadrants device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A Triac
125°C maximum junction temperature Tj
IPAK package
Halogen free molding, lead free plating
